Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36,265.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36,265.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL540ZA
Order Code3805923
Technical Datasheet
Calibration TypeThermocouple
External Height126mm
External Width69mm
External Depth45mm
Accuracy± 0.015%
Weight238g
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
Product Overview
- Hand held thermocouple calibrator/simulator
- Source 14 thermocouple types
- Easy to read backlight display
- Easily change thermocouple types and scale
- Calibrate directly in temperature (°C or °F)
- Compatible with all process instruments
Technical Specifications
Calibration Type
Thermocouple
External Width
69mm
Accuracy
± 0.015%
Operating Temperature Min
-25°C
Product Range
-
External Height
126mm
External Depth
45mm
Weight
238g
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284402