Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,327.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,327.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCLH-1740
Order Code3870667
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max10ppm
Temperature Measuring Range0°C to +50°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Chlorine analyser
- Read total chlorine from 0.01 to 10.00 ppm with 0.01 ppm resolution
- Readings are not affected by sample colour or turbidity
- Extra bold display includes an analogue bar graph feature
- Memory saves calibration values and can store up to 15 readings
- Automatic shut-off and low battery indicator provide user convenience
- Includes 100 reagent tablets
Technical Specifications
Conductivity Range
-
Salinity Range Max
10ppm
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371