Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI833-C24
Order Code3805795
Product RangeCNi8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,883.415 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,883.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI833-C24
Order Code3805795
Product RangeCNi8 Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs2
Product RangeCNi8 Series
Product Overview
CNi8 series is a 1/8 DIN temperature, process and strain PID controller. The user can easily program the CNi8 for any control or alarming requirement from simple on/off to full autotune PID with a choice of form C SPDT relays, solid state relays, DC pulse, and analogue (voltage and current) outputs.
- High quality
- 5-year warranty
- High accuracy: ±0.5°C (±0.9°F), 0.03% reading
- User-friendly, simple to configure
- Free software, full autotune PID control
- Universal inputs: RTD, thermocouple, process voltage/current, strain
- Totally programmable colour displays standard
- Built-in excitation standard
- 2 control or alarm outputs: DC pulse, mechanical relays, analogue voltage and current
- Isolated RS232 and RS485/422
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
-
Product Range
CNi8 Series
No. of Analogue Outputs
-
No. of Digital Outputs
2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288031