Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG55-500-E
Order Code3898961
Product RangeDFG55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58,411.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58,411.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG55-500-E
Order Code3898961
Product RangeDFG55 Series
Technical Datasheet
Measuring Capacity500lbf
Accuracy0.1%
Manufacturer Warranty3 Years
Product RangeDFG55 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- DFG55 series advanced digital force gauge with European style plug
- 500 x 0.1lbF, 8000 x 2ozF, 250 x 0.05kgF, 2500 x 0.5N, 2.5 x 0.0005kN range Vs resolution
- High speed 7000Hz sample rate
- 5 selectable units of measurement
- USB, RS232, mitutoyo and analogue outputs standard
- Large backlit graphic display with bar graph
- 1000 point data memory
- Programmable set points with audible alarms and outputs
- Peak readings and set points always displayed
- Averaging mode calculates average reading over time
Contents
Digital force gauge, Carrying case, AC adaptor with EU plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, Coupling, Certificate of calibration, USB cable and CD with USB drivers and operator's manual.
Technical Specifications
Measuring Capacity
500lbf
Manufacturer Warranty
3 Years
SVHC
Boric acid (14-Jun-2023)
Accuracy
0.1%
Product Range
DFG55 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001