Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDMD-466-DC
Order Code3813766
Product RangeDMD-460 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoDMD-466-DC
Order Code3813766
Product RangeDMD-460 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Output Current120mA
Product RangeDMD-460 Series
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Supply Voltage Min
10VDC
Output Current
120mA
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage Max
36VDC
Product Range
DMD-460 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8582