Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,505.822 |
Product Information
Product Overview
DPF20-HV-AO is a DPF20 series frequency panel meter. DPF20 series of indicator offer real flexibility for measurement of a wide range of frequency or pulse inputs. The display is easily configured to indicate frequency, rate, period or count. This makes the meter ideal for flow applications where this can display flow rate or total from a variety of different flow sensors. Or for quadrature signals, to indicate angular position or rotational speed and direction. Typical application are industrial flow rate or total indication and alarm or control, angular position or RPM indication (with quadrature sensor), product/piece counting or production rate indication.
- 85 to 260VAC powered
- 5 year warranty
- Dual channel (A + B + reset)
- NEMA 4 (IP65) front panel
- Excitation power supply of 5 to 18VDC at 70mA
- Digit height is 14mm, up to 250KHz counter
- Plug-in screw terminal
- Operating temperature range from 0 to 50ºC
- Front panel size is 96 x 48mm
Technical Specifications
6
500kHz
44mm
85VAC
0°C
DPF20 Series
Frequency
14mm
92mm
260VAC
50°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate