Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF20-HV
Order Code3464767
Product RangeDPF20 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,044.972 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,044.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF20-HV
Order Code3464767
Product RangeDPF20 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionPulse
Meter Range500kHz
Digit Height14mm
Panel Cutout Height44mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max260VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDPF20 Series
Technical Specifications
No. of Digits / Alpha
6
Meter Range
500kHz
Panel Cutout Height
44mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
DPF20 Series
Meter Function
Pulse
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
260VAC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232243