Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPI8C-DC
Order Code3871598
Product RangeDPi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,557.876 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,557.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPI8C-DC
Order Code3871598
Product RangeDPi Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Meter Range-200°C to +2320°C, 0mV to 100 mV, 0V to 1V, 0V to 10V, 0 to 20 mA
Digit Height21mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPi Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +2320°C, 0mV to 100 mV, 0V to 1V, 0V to 10V, 0 to 20 mA
Panel Cutout Height
45mm
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
DPi Series
Meter Function
Temperature / Process
Digit Height
21mm
Panel Cutout Width
92mm
Supply Voltage Max
36VDC
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161