Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,742.879 |
Product Overview
DRTB series thermocouple terminal blocks are manufactured with thermocouple alloys to guarantee accurate readings. A built-in SMPW compatible female receptacle accepts a miniature thermocouple connector. The female connector allows the user to connect to a handheld meter for applications such as data collection, quality assurance compliance, capability studies and troubleshooting installation or repairs. The plastic housing is made from grey polyamide 6.6 thermoplastic resin with a UL 94 V0 rating for 85°C. These thermocouple terminal blocks are fully enclosed and require no end plates. The screws and clamps are zinc plated, and together they provide an excellent vibration, maintenance free and corrosion resistant connection.
- Type J calibration
- Built in miniature female thermocouple connector for auditing and troubleshooting
- Fully enclosed - no end plates required
- DIN rail mountable - narrow 10.7mm width
- Write-on window included
- 2m length
- 8mm stripping length
- 12AWG wire size
- Pack of 10
Technical Specifications
2Ways
16AWG
Screw
-
DRTB-2
24AWG
-
-
1
Technical Docs (1)
Alternatives for DRTB-J-2-10PK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate