Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1816A
Order Code3867266
Product RangeFMA1800A Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25,230.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,230.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1816A
Order Code3867266
Product RangeFMA1800A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min12VDC
Port Style1/4" Compression
Supply Voltage Max26VDC
Accuracy± 1%
Accuracy1%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size1/4"
Process Connection TypeCompression
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1800A Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max1000psi
Supply Voltage DC Max26V
Supply Voltage DC Min12V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
2l/min
Operating Pressure Max
1000psi
Port Style
1/4" Compression
Accuracy
± 1%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
Compression
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
26V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
12VDC
Supply Voltage Max
26VDC
Accuracy
1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1800A Series
Pressure Max
1000psi
Supply Voltage DC Min
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67857