Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč273,472.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč273,472.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSB-3
Order Code3870605
Technical Datasheet
Calibration TypeTemperature
External Height457mm
External Width-
External Depth-
Accuracy-
Weight-
Operating Temperature Min50°C
Operating Temperature Max600°C
Product Range-
Product Overview
FSB-3 is fluidized sand bath temperature probe calibrator. this Fluidised sand bath for calibration laboratories provide safe, rapid heat transfer and accurate temperature control, enabling you to efficiently and safely calibrate and maintain temperature sensitive instruments.
- 115Vac power
- Temperature range from 50 to 600°C
- Safe, clean, dry heat
- Burn-out protection
- Stainless steel containers
- Inconel-sheathed immersion heaters
- Built-in pressure switch and overload fuse
Technical Specifications
Calibration Type
Temperature
External Width
-
Accuracy
-
Operating Temperature Min
50°C
Product Range
-
External Height
457mm
External Depth
-
Weight
-
Operating Temperature Max
600°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate