Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSV11
Order Code3871429
Product RangeFSV10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24,855.032 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,855.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSV11
Order Code3871429
Product RangeFSV10 Series
Technical Datasheet
Valve TypeFlow Control
Valve Function2/2 Way
Pneumatic Connection1/4
Operating Pressure Max500psi
Flow Rate3.5l/min
Pneumatic Mounting Type-
Pneumatic Connection MethodCompression
Operating Temperature Min0°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangeFSV10 Series
Technical Specifications
Valve Type
Flow Control
Pneumatic Connection
1/4
Flow Rate
3.5l/min
Pneumatic Connection Method
Compression
Operating Temperature Max
50°C
Product Range
FSV10 Series
Valve Function
2/2 Way
Operating Pressure Max
500psi
Pneumatic Mounting Type
-
Operating Temperature Min
0°C
Operating Pressure Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:2B999
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951