Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW501.
Order Code3760742
Product RangeFSW500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,308.614 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,308.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW501.
Order Code3760742
Product RangeFSW500 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max0.25GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy20%
Product RangeFSW500 Series
Pressure Max100psi
Port Size0.75"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
20%
Pressure Max
100psi
Supply Voltage DC Max
-
Flow Rate Max
0.25GPM (US)
Supply Voltage Max
-
Product Range
FSW500 Series
Port Size
0.75"
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099338