Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-4107A-P.
Order Code3500057
Product RangeFTB4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,462.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,462.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-4107A-P.
Order Code3500057
Product RangeFTB4000 Series
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max16V
Accuracy1.5%
Product RangeFTB4000 Series
Pressure Max150psi
Port Size0.75"
Supply Voltage DC Max16V
Supply Voltage DC Min6V
Technical Specifications
Supply Voltage Min
6V
Accuracy
1.5%
Pressure Max
150psi
Supply Voltage DC Max
16V
Supply Voltage Max
16V
Product Range
FTB4000 Series
Port Size
0.75"
Supply Voltage DC Min
6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898582