Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoG2S10TQ9GMV
Order Code3995771
Product RangeFLOMEC G2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32,779.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32,779.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoG2S10TQ9GMV
Order Code3995771
Product RangeFLOMEC G2 Series
Technical Datasheet
Flow Rate Min5GPM (US)
Flow Rate Max50GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFLOMEC G2 Series
Pressure Max102bar
Port Size1"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Rate Min
5GPM (US)
Supply Voltage Min
-
Accuracy
1%
Pressure Max
102bar
Supply Voltage DC Max
-
Flow Rate Max
50GPM (US)
Supply Voltage Max
-
Product Range
FLOMEC G2 Series
Port Size
1"
Supply Voltage DC Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.230163