Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,427.349 |
Product Information
Product Overview
High accuracy non-invasive HANI™ temperature clamp sensor for non-invasive temperature measurement. It measures the fluid temperature inside of a metal pipe. Omega’s innovative clamp-on design makes sensor installation easy. Unlike invasive sensors, HANI™ Clamp Sensors mount to the outside of a metal pipe and read the temperature of the process media inside the pipe. The HANI™ clamp sensor never comes into contact with the process media flowing through the pipe. There is no risk of build-up, sensor wear or breakage from high flow rates, corrosive/abrasive liquids, wake frequency and water hammer. Applications includes new and retrofitting existing systems, quality control and ad-hoc sensing, verify existing invasive sensors.
- 4 to 20mA output, 0 to 100°C, 1.5” sanitary metal pipe
- Hybrid temperature sensing on metal pipes integrated with layer N connectivity
- Accuracy for metal pipes: sanitary: ±0.5°C
- Response time = 5 sec (t63) /10 sec (t90)
- 4 to 20mA loop powered analogue output
- IP65 environmental rating, ease of installation
- Non-invasive and non-contact, operation no penetration, no risk of contamination
- High accuracy and fast response times
- No drilling, no welding, no downtime
Technical Specifications
4mA to 20mA
1.5"
±0.5°C
-20°C
HANI Series
0°C to 100°C
Sanitary
8VDC to 28VDC
100°C
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate