Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHF141A
Order Code3813857
Product RangeHHF141 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35,513.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35,513.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHF141A
Order Code3813857
Product RangeHHF141 Series
Technical Datasheet
Air Velocity Range1.5m/s to 35m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height165mm
External Width83mm
External Depth38mm
Product RangeHHF141 Series
Product Overview
HHF141 rotating vane anemometer is a high-quality instrument providing highly accurate air velocity measurements in harsh environments via a user-friendly and intuitive interface. Applications include manufacturing, laboratory, computer rooms, environmental control, HVAC, and other applications where precise air measurement is required.
- Handheld anemometer kit with 25mm dia probe
- High accuracy
- Rugged metal probe and vane
- Ultra low speed sensitivity down 0.2m/s (40fpm)
- Vane sensors work in temperatures from -20 to 100°C
- Minimum and maximum velocity capture
Contents
HHF141 rotating vane anemometer, Vane sensor [25mm], 3 extension rods (flexible, straight and with handle), 1.5 m (5') cable, 3 "AA" alkaline batteries, hard carrying case and user's manual.
Technical Specifications
Air Velocity Range
1.5m/s to 35m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
83mm
Product Range
HHF141 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
165mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0956