Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHF143B-USB
Order Code3898990
Product RangeHHF143 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43,438.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43,438.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHF143B-USB
Order Code3898990
Product RangeHHF143 Series
Technical Datasheet
Air Velocity Range0.2m/s to 40m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height165mm
External Width83mm
External Depth38mm
Product RangeHHF143 Series
Product Overview
Handheld thermo-anemometer 70mm (23⁄4") dia probe and USB communications. This high-quality instruments providing highly accurate air velocity and temperature measurements in harsh environments via a userfriendly and intuitive interface. Applications include indoor air quality, process control, flow hood monitoring and many other applications where precise air flow and temperature measurement is required.
- Ranges: 70mm (2-3/4") probe, 40 to 7800FPM (0.2 to 40.00MPS)
- 12.7mm (0.5") LCD, 4-digits with LED backlight
- 3 “AA” alkaline batteries (included)
- Approximately 150hours battery life
Contents
Handheld anemometer, Vane probe, 3 extension rods (flexible, straight and with handle), 1.5m (5') cable, 3 “AA” alkaline batteries, Hard carrying case, NIST calibration certificate, Operator’s manual.
Technical Specifications
Air Velocity Range
0.2m/s to 40m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
83mm
Product Range
HHF143 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
165mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate