Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHTQ35-100
Order Code3808951
Product RangeHHTQ35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55,401.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55,401.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHTQ35-100
Order Code3808951
Product RangeHHTQ35 Series
Technical Datasheet
Operating Time (Backlight Off)24h
Charging Time8h
Measuring Capacity Max11.5N-m
Overload Protection Max150%
Precision Max-
Readability (d)-
Input Voltage8.4V
Product RangeHHTQ35 Series
Plug TypeUS
Technical Specifications
Operating Time (Backlight Off)
24h
Measuring Capacity Max
11.5N-m
Precision Max
-
Input Voltage
8.4V
Plug Type
US
Charging Time
8h
Overload Protection Max
150%
Readability (d)
-
Product Range
HHTQ35 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.596644