Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPG-3475
Order Code3900921
Product RangeHPG Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,200.078 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,200.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPG-3475
Order Code3900921
Product RangeHPG Series
Technical Datasheet
Surface Heater TypeSurface Spot Heater
Watt Density-
Power Consumption10W
Supply Voltage24V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Surface Heater Wire ConnectionStripped Lead
Product RangeHPG Series
Technical Specifications
Surface Heater Type
Surface Spot Heater
Power Consumption
10W
Operating Temperature Min
-30°C
Surface Heater Wire Connection
Stripped Lead
Watt Density
-
Supply Voltage
24V
Operating Temperature Max
70°C
Product Range
HPG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895