Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPP-600-KIT
Order Code3908363
Product RangeHPP Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,977.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,977.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-600-KIT
Order Code3908363
Product RangeHPP Series
Technical Datasheet
Kit ContentsHPP-600 Pump, Carrying Case, HPP-600-HOSE
Product RangeHPP Series
Product Overview
HPP-600-KIT is a HPP-600 pump kit includes pump, carrying case, tubing with fittings. The HPP-600 is a pneumatic pump that can generate both vacuum and pressure. It covers a range from -0.95 bar (28 inHg) vacuum to 41 bar (600 psi) pressure. Dual O-rings, oversized check valves, and a “mash proof” vent valve ensure smooth, trouble free operation.
- Top 1 ⁄4 BSP female, side 1 ⁄8 BSP female (NPT adaptors included) connection
- Designed for high reliability and high performance
Contents
HPP-600 pump, Carrying case and HPP-600-HOSE.
Technical Specifications
Kit Contents
HPP-600 Pump, Carrying Case, HPP-600-HOSE
Product Range
HPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.596644