Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHXL-18G-RSC-12.
Order Code2810520
Product RangeKHXL Series
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,284.036 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,284.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHXL-18G-RSC-12.
Order Code2810520
Product RangeKHXL Series
Technical Datasheet
Length300mm
Outside Diameter3.2mm
External Diameter3.2mm
Probe/Pocket Body Material-
Product RangeKHXL Series
Technical Specifications
Length
300mm
External Diameter
3.2mm
Product Range
KHXL Series
Outside Diameter
3.2mm
Probe/Pocket Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482
Product traceability