Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC103B-5K
Order Code3274413
Product RangeLC103B Series
Technical Datasheet
10 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,114.704 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,114.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-5K
Order Code3274413
Product RangeLC103B Series
Technical Datasheet
Load Cell TypeS-Beam
Weight Capacity5000lbf
Excitation Voltage Min5VDC
Excitation Voltage Max18VDC
Linearity0.04%
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
Technical Specifications
Load Cell Type
S-Beam
Excitation Voltage Min
5VDC
Linearity
0.04%
Operating Temperature Max
65°C
Weight Capacity
5000lbf
Excitation Voltage Max
18VDC
Operating Temperature Min
-35°C
Product Range
LC103B Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.397995