Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC201-50.
Order Code2821401
Product RangeLC201 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24,778.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,778.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC201-50.
Order Code2821401
Product RangeLC201 Series
Technical Datasheet
Load Capacity50lb
Load Cell TypeCompression
Supply Voltage10VDC
Weight Capacity50lbf
Excitation Voltage Min10VDC
Operating Temperature Min-54°C
Operating Temperature Max121°C
Excitation Voltage Max15VDC
Sensor Output Type2mV/V
Cell Output mV / V2
Connection TypeCable
Linearity1%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeLC201 Series
Technical Specifications
Load Capacity
50lb
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Operating Temperature Max
121°C
Sensor Output Type
2mV/V
Connection Type
Cable
Cable Length - Metric
1.5m
Product Range
LC201 Series
Load Cell Type
Compression
Weight Capacity
50lbf
Operating Temperature Min
-54°C
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
1%
Cable Length - Imperial
5ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019