Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCGD-1K
Order Code3795016
Product RangeLCGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,318.813 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20,318.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGD-1K
Order Code3795016
Product RangeLCGD Series
Technical Datasheet
Load Capacity1000lb
Load Cell TypeMiniature Compression
Supply Voltage10VDC
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity0.25%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCGD series miniature low-profile load cell is compression load cell with excellent long-term stability. An all stainless steel construction ensures reliability in severe industrial environments. This cell is designed to be mounted on a flat surface, and a load button is integral to their basic design.
- 5-point NIST traceable calibration
- High accuracy
- Low profile
- Miniature size
- Capacity is 1000lb
- Deflection is 0.076mm
- Excitation is 10VDC, output is 2mV/V nominal
- Operating temperature range from -54 to 121°C
- Protection class is IP65
Technical Specifications
Load Capacity
1000lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Linearity
0.25%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Load Cell Type
Miniature Compression
Weight Capacity
1000lbf
Excitation Voltage Max
10VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12882