Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM901-38-500KN
Order Code3809190
Product RangeLCM900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,836.394 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,836.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM901-38-500KN
Order Code3809190
Product RangeLCM900 Series
Technical Datasheet
Load Capacity112405lb
Supply Voltage5VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max93°C
Product RangeLCM900 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCM900 series bolt sensor with mounting washer is a compression load cell designed to measure the clamping force of a bolt. With excellent long term stability and all stainless steel construction, this series delivers high reliability in severe industrial environments. This unit is designed to operate by mounting on a flat surface between two mounting washers.
- 500kN capacity
- Used for 38mm bolt with 1.2meter cable with stripped ends
- 5VDC (10V maximum) excitation
- 2mV/V nominal output
- Operating temperature range from -54 to 93°C
- 130% of capacity safe overload
- 1.2m insulated shielded cable
Technical Specifications
Load Capacity
112405lb
Cell Output mV / V
2
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCM900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.688553