Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCMFD-10N
Order Code3809198
Product RangeLCMFD Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,350.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMFD-10N
Order Code3809198
Product RangeLCMFD Series
Technical Datasheet
Load Capacity2.2lb
Load Cell TypeCompression
Weight Capacity10N
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max5VDC
Cell Output mV / V1.5
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCMFD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
2.2lb
Weight Capacity
10N
Excitation Voltage Min
-
Cell Output mV / V
1.5
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCMFD Series
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Max
5VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
4.9ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853