Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I-B
Order Code3795035
Product RangeLVCN414 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,520.438 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,520.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I-B
Order Code3795035
Product RangeLVCN414 Series
Technical Datasheet
Process Connection Type1" NPT
Operating Pressure Max30psi
Accuracy± 3mm
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Electrical ConnectionCable
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN414 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LVCN414-I-B is a LVCN414 series level transmitter without USB connector. The LVCN414 targets process, control and chemical feed applications in small tanks mounted on skids, tools or machines. The LVCN414 allows flexibility in applications designed for system integration or retrofit of floats, conductance, and pressure sensors, and is easily configured through a USB connection and the Windows XP compatible software. It gives precision and accuracy that allows for real-time/ anytime measurement, lowering operational costs and increasing productivity.
- 4 to 20mA output
- 1.25m range
- 3mm accuracy
- 5cm beam width, 5cm deadband
- 24VDC (loop) supply voltage
- 0.5W consumption
- (4) SPST relays 1A contact type
- Temperature range from -35 to 60°C
- Enclosure material is PC/ABS FR, PVC cable jacket material
Technical Specifications
Process Connection Type
1" NPT
Accuracy
± 3mm
Output Interface
-
Electrical Connection
Cable
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Operating Pressure Max
30psi
Sensor Output Type
4mA to 20mA
Housing Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Supply Voltage Min
12V
Operating Temperature Min
-35°C
Product Range
LVCN414 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229518