Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I-B.
Order Code3763932
Product RangeLVCN414 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,961.033 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,961.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I-B.
Order Code3763932
Product RangeLVCN414 Series
Technical Datasheet
Operating Pressure Max30psi
Accuracy± 3mm
Sensor Output Type4mA to 20mA
Output Interface-
Electrical ConnectionCable
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN414 Series
Technical Specifications
Operating Pressure Max
30psi
Sensor Output Type
4mA to 20mA
Electrical Connection
Cable
Supply Voltage Max
24V
Operating Temperature Max
60°C
Accuracy
± 3mm
Output Interface
-
Supply Voltage Min
12V
Operating Temperature Min
-35°C
Product Range
LVCN414 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228161