Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,500.225 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,500.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12JSS-1/8-U-2-D
Order Code3500307
Technical Datasheet
Thermocouple TypeJ
Length2"
Outside Diameter0.125"
Measured Temperature Min0°C
External Diameter0.125"
Probe/Pocket Body Material304 Stainless Steel
Measured Temperature Max720°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial2"
Probe Length - Metric50.8mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.17mm
Insulation-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Technical Specifications
Thermocouple Type
J
Outside Diameter
0.125"
External Diameter
0.125"
Measured Temperature Max
720°C
Lead Length - Imperial
-
Probe Length - Imperial
2"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Shielding
Shielded
Length
2"
Measured Temperature Min
0°C
Probe/Pocket Body Material
304 Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
50.8mm
Probe Diameter - Metric
3.17mm
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002986