Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTS-330A/240V
Order Code3813358
Product RangeMTS-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45,921.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45,921.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTS-330A/240V
Order Code3813358
Product RangeMTS-3 Series
Technical Datasheet
Supply Voltage240V
Watt Density51W/in²
Power Consumption3kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12mm
Heater Plug Type2 1/2" NPT
Heated Length - Imperial6.7"
Heated Length - Metric170mm
Sheath MaterialStainless Steel
Heated MediumWater
No. of Heating Elements3
Product RangeMTS-3 Series
Technical Specifications
Supply Voltage
240V
Power Consumption
3kW
Operating Temperature Max
-
Diameter - Metric
12mm
Heated Length - Imperial
6.7"
Sheath Material
Stainless Steel
No. of Heating Elements
3
Watt Density
51W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2 1/2" NPT
Heated Length - Metric
170mm
Heated Medium
Water
Product Range
MTS-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895