Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52,141.320 |
Product Information
Product Overview
OM-CP-PRTEMP140-LVL is a high-temperature and pressure data logger with flush top. It is a high-temperature and pressure data logger all in one, created specifically for use in autoclave validation, mapping studies and pressurized processes. Featuring the familiar body style of the OM-CP-HITEMP140 series of data loggers and made of rugged stainless steel, this dual-purpose device is less than 64mm in length, allowing it to fit discretely inside small spaces. The data logger downloads temperature and pressure data simultaneously and displays the combined results in a single graph, simplifying data collection and analysis and eliminating unnecessary steps for the user. This data logger is able to measure and record temperatures from -20 to 140°C, and pressure from 0 to 5bar, and performs reliably across harsh conditions. The memory capacity on the OM-CP-PRTEMP140 stores up to 32,700 time and date-stamped readings and will retain data even if the battery becomes discharged.
- Submersible (IP68)
- User replaceable battery
- Rugged stainless steel body
- Programmable start time
- Software battery life indicator
- Dimension is 50.2 L x 24.6mm dia (1.98 x 0.97")
Technical Specifications
Pressure & Temperature
OM-CP-PRTEMP140 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate