Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2
Order Code3866289
Product RangeOM-EL-USB Series
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,511.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,511.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2
Order Code3866289
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
Product RangeOM-EL-USB Series
Product Overview
- Temperature and relative humidity data logger with USB interface
- Dew point indicator via Windows software
- Range from -35 to 80°C (-31 to 176°F) and ±0.3°C (±0.6°F) accuracy
- Resolution: 0.5°C(1°F), ±2.0% RH and high accuracy, IP67
- Memory of 16,000 temperature and 16000 relative humidity readings
- 10 seconds to 12 hours logging interval and start date/time selectable
- Operating temperature range: -35 to 80°C (-31 to 176°F)
- High/low alarm thresholds for % RH and temperature selectable in software
- Red and green status indicators (LEDs)
- ½ AA 3.6V lithium battery (included)
Contents
Voltage data logger with USB interface, Battery.
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Product Range
OM-EL-USB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977