Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-HL-SH-TH
Order Code4049258
Product RangeOM-HL-SH Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,415.144 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,415.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HL-SH-TH
Order Code4049258
Product RangeOM-HL-SH Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples85K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeOM-HL-SH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-HL-SH-TH is a portable temperature/humidity data logger with LCD Display. It is an easy-to use, versatile device which can be used for a wide range of logging applications including coolers, freezers, greenhouses, museums, laboratories, shipping containers, warehouses, environmental monitoring and food storage. With 100~200ms sensor response time, this data logger is capable of sampling as fast as 1 second and logging between once every 2 seconds to 24 hours. It can store a total of 43,000 temperature only or 43,000 temperature & 43,000 humidity measurements in memory.
- Temperature range from -20 to 70°C (-22 to 158°F) with ±0.5°C accuracy
- Humidity range from 0-95% RH with ±5% RH accuracy
- Handheld or wall mounted
- Pocket size & LCD screen size: 37 x 17mm
- Adopt high quality sensors with fast response and high accuracy
- Powered by 2 x AAA batteries, 1.5V battery
- Dimension is 92 L x 57 W x 20 Dia mm
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-HL-SH Series
No. of Channels / Inputs
1 Channel
Maximum Samples
85K Samples
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124284