Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMDC-PU-20E
Order Code3910555
Product RangeOMDC-PU-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,326.811 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,326.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-PU-20E
Order Code3910555
Product RangeOMDC-PU-E Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Sensor TerminalsCable
Operating Temperature Min-10°C
Operating Temperature Max45°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeOMDC-PU-E Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Cable
Operating Temperature Max
45°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
Boric acid (14-Jun-2023)
Supply Voltage Max
24VDC
Operating Temperature Min
-10°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
OMDC-PU-E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958