Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOTF-1501/240
Order Code3868546
Product RangeOTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,982.462 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,982.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOTF-1501/240
Order Code3868546
Product RangeOTF Series
Technical Datasheet
Power Rating1.25kW
Supply Voltage240VAC
Watt Density33W/in²
Product Length387mm
Outer Diameter-
Sheath MaterialChrome Steel
Operating Temperature Max510°C
No. of Mounting Holes2
Industrial Heater Form FactorFinned
Industrial Heater Termination2 Terminals One End
Product RangeOTF Series
Technical Specifications
Power Rating
1.25kW
Watt Density
33W/in²
Outer Diameter
-
Operating Temperature Max
510°C
Industrial Heater Form Factor
Finned
Product Range
OTF Series
Supply Voltage
240VAC
Product Length
387mm
Sheath Material
Chrome Steel
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate