Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-183
Order Code3867861
Product RangePSW-180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,089.554 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,089.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-183
Order Code3867861
Product RangePSW-180 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min1psi
Operating Pressure Max10psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max0.75psi
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePSW-180 Series
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/4" FNPT
Operating Pressure Max
10psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
-
Deadband Max
0.75psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
1psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PSW-180 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate