Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-852CJ
Order Code3867915
Product RangePSW-850 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25,857.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,857.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-852CJ
Order Code3867915
Product RangePSW-850 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min0psi
Operating Pressure Max30psi
Sensor MountingPanel / Chassis
Contact ConfigurationDPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination3x 7/8" Knockouts
Deadband Min0.2psi
Deadband Max1.2psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-850 Series
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
30psi
Contact Configuration
DPDT
Switching Current Max
15A
Transducer Connection / Termination
3x 7/8" Knockouts
Deadband Max
1.2psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
1/4" FNPT
Operating Pressure Min
0psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
480VAC
Pressure Port Size
1/4"
Deadband Min
0.2psi
Operating Temperature Min
-40°C
Product Range
PSW-850 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49685