Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX409-10WDWU10V
Order Code3809465
Product RangePX409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42,109.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42,109.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-10WDWU10V
Order Code3809465
Product RangePX409 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating30VDC
Operating Pressure Max10Inch-H2O
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationCable
Supply Current10mA
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media TypeAir, Gas, Hydraulic Fluid, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePX409 Series
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Male
Pressure Measurement Type
Differential
Operating Pressure Max
10Inch-H2O
Port Style
1/4" - 18 MNPT
Supply Current
10mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Operating Pressure Min
0Inch-H2O
Voltage Rating
30VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Min
15VDC
Media Type
Air, Gas, Hydraulic Fluid, Water
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371