Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRADD4364/480
Order Code3877643
Product RangeRADD Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,977.000 |
5+ | Kč31,350.000 |
10+ | Kč30,697.920 |
25+ | Kč30,070.920 |
50+ | Kč29,418.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,977.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRADD4364/480
Order Code3877643
Product RangeRADD Series
Technical Datasheet
Surface Heater TypeRadiant Process Heater
Watt Density25.47W/in²
Power Consumption3.6kW
Supply Voltage480V
Operating Temperature Min-
Operating Temperature Max816°C
Surface Heater Wire Connection-
Product RangeRADD Series
Technical Specifications
Surface Heater Type
Radiant Process Heater
Power Consumption
3.6kW
Operating Temperature Min
-
Surface Heater Wire Connection
-
Watt Density
25.47W/in²
Supply Voltage
480V
Operating Temperature Max
816°C
Product Range
RADD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.198164