Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,043.476 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,043.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRI-100/120V
Order Code3859031
Product RangeRI Series
Technical Datasheet
Supply Voltage120VAC
Watt Density31W/in²
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type1/2" NPT
Heated Length - Imperial1.5"
Heated Length - Metric38.1mm
Sheath MaterialIncoloy
Heated Medium-
No. of Heating Elements-
Product RangeRI Series
Technical Specifications
Supply Voltage
120VAC
Power Consumption
100W
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
1.5"
Sheath Material
Incoloy
No. of Heating Elements
-
Watt Density
31W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
1/2" NPT
Heated Length - Metric
38.1mm
Heated Medium
-
Product Range
RI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371