Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRIN-25/240V
Order Code3813365
Product RangeRIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,961.223 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,961.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRIN-25/240V
Order Code3813365
Product RangeRIN Series
Technical Datasheet
Supply Voltage240V
Watt Density35W/in²
Power Consumption250W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Heater Plug Type1/2" NPT
Heated Length - Imperial3.75"
Heated Length - Metric95.25mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements-
Product RangeRIN Series
Technical Specifications
Supply Voltage
240V
Power Consumption
250W
Operating Temperature Max
-
Diameter - Metric
15.88mm
Heated Length - Imperial
3.75"
Sheath Material
Stainless Steel
No. of Heating Elements
-
Watt Density
35W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
95.25mm
Heated Medium
-
Product Range
RIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958