Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-5/350-LY13
Order Code3866958
Product RangeSGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,662.121 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,662.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-5/350-LY13
Order Code3866958
Product RangeSGD Series
Technical Datasheet
Resistance350ohm
Grid Width3.2mm
Grid Length4.5mm
Connection TypeRibbon Leads
Grid TypeLinear
Bridge Energizing Voltage17Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
Matrix Length9.8mm
Matrix Width5.2mm
Maximum Strain30000µm
Product Overview
SGD-5/350-LY13 is a SGD series precision strain gauge. Rugged construction and flexibility make them suitable for highly accurate static and dynamic measurement. The measuring grid is formed by etching constantan foil, which is then completely sealed in a carrier medium composed of polyimide film. The linear pattern strain gauge is used to measure strain in a single direction. This is often used for experimental stress analysis applications.
- Very flexible, mechanically strong
- Small bending radius
- Broad temperature range
- Ribbon leads termination
- Clear alignment marks
- Affix with cold or hot curing adhesives
- Nominal resistance is 350 ohm
- Maximum voltage rating is 17Vrms
- Actual size is 9.80mm
Technical Specifications
Resistance
350ohm
Grid Length
4.5mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Length
9.8mm
Maximum Strain
30000µm
Grid Width
3.2mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
17Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144