Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-7/1000-DY41
Order Code3859434
Product RangeSGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,165.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,165.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-7/1000-DY41
Order Code3859434
Product RangeSGD Series
Technical Datasheet
Resistance1kohm
Grid Width3.6mm
Grid Length7mm
Connection TypeSolder Pads
Grid TypeDual Parallel Linear
Bridge Energizing Voltage27Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
Matrix Length11.8mm
Matrix Width9.7mm
Maximum Strain30000µm
Technical Specifications
Resistance
1kohm
Grid Length
7mm
Grid Type
Dual Parallel Linear
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Length
11.8mm
Maximum Strain
30000µm
Grid Width
3.6mm
Connection Type
Solder Pads
Bridge Energizing Voltage
27Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
9.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608