Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3J/350-TY41
Order Code3859532
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,413.509 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,413.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3J/350-TY41
Order Code3859532
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width2.7mm
Grid Length3.2mm
Connection TypeSolder Pads
Grid TypeDual Half Bridge Shear
Bridge Energizing Voltage9.5Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
Matrix Width8.4mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
3.2mm
Grid Type
Dual Half Bridge Shear
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Width
8.4mm
Grid Width
2.7mm
Connection Type
Solder Pads
Bridge Energizing Voltage
9.5Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
30000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001