Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,063.842 |
Product Information
Product Overview
SP-003 series is an environmental monitoring smart probe provides temperature, relative humidity, and barometric pressure readings. It accepts Omega Link smart interfaces through its M12 8-pin connector. Additionally, an integrated command line interface allows for quick serial setup of user smart probe and smart interface using standard terminal emulators. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches. It can also be utilized as an edge controller, with autonomous independent decision-making capabilities to generate local alarms or provide control outputs based on sensor inputs.
- Temperature range from -40 to 85°C, accuracy is ±0.30°C
- Humidity is 0 to 100% RH
- Barometric pressure is 10 to 1200mbar
- 2x digital I/O
- Smart core enabled data logging, integrated alarm and control, plug and play device detection
- 2.8VDC to 3.3VDC input power
- Stainless steel tube housing
- Dimension is 72mm L x 15.9mm OD
Technical Specifications
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate