Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTAS-K-3.
Order Code2806401
Product RangeTAS Series
Technical Datasheet
140 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč387.737 |
Price for:Each
Minimum: 1
Multiple: 1
Kč387.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAS-K-3.
Order Code2806401
Product RangeTAS Series
Technical Datasheet
GenderPlug, Receptacle
For Use WithOmega K Type Meters and Probes
Thermocouple TypeK
Accessory TypeTransition Adaptor
Sensor TypeThermocouple
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeTAS Series
Technical Specifications
Gender
Plug, Receptacle
Thermocouple Type
K
Sensor Type
Thermocouple
Calibration Standard
ANSI
Operating Temperature Max
180°C
For Use With
Omega K Type Meters and Probes
Accessory Type
Transition Adaptor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
TAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012406