Print Page
Product Information
ManufacturerOMEGA
Manufacturer Part NoTF-B-26
Order Code3907409
Product RangeTF Series
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourBlue
Internal Diameter0.46mm
Length - Metric3.048m
Length - Imperial10ft
Product RangeTF Series
Alternatives for TF-B-26
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Blue
Length - Metric
3.048m
Product Range
TF Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.46mm
Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958