Print Page
Product Information
ManufacturerOMEGA
Manufacturer Part NoTF-W-28
Order Code3907419
Product RangeTF Series
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourWhite
Internal Diameter0.38mm
Length - Metric3.048m
Length - Imperial10ft
Product RangeTF Series
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
White
Length - Metric
3.048m
Product Range
TF Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.38mm
Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001