Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,948.154 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,948.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX94A-3/N
Order Code2837420
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy0.1%FS
Supply Voltage-
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range-
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
1Channels
Output Accuracy
0.1%FS
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
-
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116122